RLF7030T-4R7M3R4-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 13.420
Unit Price: kr.5.57000
Datasheet
RLF7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7030T-4R7M3R4-T

DigiKey Part Number
445-16651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF7030T-4R7M3R4-T
Description
FIXED IND 4.7UH 3.4A 21.3MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.4 A 21.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7030T-4R7M3R4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
21.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes