KPZ1608-HR Series Ferrite Beads
TDK offers their KPZ1608-HR series ferrite beads with soft termination technology for high reliability
TDK’s KPZ1608-HR series ferrite beads were designed with innovative soft termination technology to offer high reliability under harsh conditions, even at high temperatures up to +150°C. The KPZ1608-HR series is qualified to AEC‐Q200 and their compact size and robustness makes them ideal for use in demanding automotive applications such as in-vehicle electronic control units (ECUs), powertrains, body controls, and car multimedia (telematics). The external electrodes of the KPZ1608-HR series feature a conductive resin layer that offers effective protection against board flexure and solder cracks due to mechanical stress during mounting and thermal shock during operation. The KPZ1608-HR series consist of the S material type, which features impedance characteristics similar to those of a typical ferrite core. Impedance values within the KMZ1608-HR series were selected for effectiveness at 40 MHz to 300 MHz.
- Effective protection against board flexure and solder cracks
- Suitable for high operating temperatures up to +150°C
- Qualified to AEC-Q200
- Noise reduction solution for power lines
- Low direct current resistance for compatibility with large currents, optimal for low power consumption
- Powertrains, body controls, and car multimedia (telematics)
- In-vehicle electronic control units (ECUs)
KPZ1608-HR Series Ferrite Beads
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KPZ1608SHR221ATD25 | FERRITE BEAD 220 OHM 0603 4LN | 50mOhm | AEC-Q200 | -55°C ~ 150°C | 75088 - Immediate | $0.89 | View Details |
![]() | ![]() | KPZ1608SHR601ATD25 | FERRITE BEAD 600 OHM 0603 1LN | 150mOhm | AEC-Q200 | -55°C ~ 150°C | 70761 - Immediate | $0.89 | View Details |
![]() | ![]() | KPZ1608SHR300ATDH5 | FERRITE BEAD 30 OHM 0603 1LN | 15mOhm | AEC-Q200 | -55°C ~ 150°C | 27367 - Immediate | $0.89 | View Details |
![]() | ![]() | KPZ1608SHR102ATD25 | FERRITE BEAD 1 KOHM 0603 1LN | 300mOhm | AEC-Q200 | -55°C ~ 150°C | 14647 - Immediate | $0.89 | View Details |