220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPZ1608SHR221ATD25

DigiKey Part Number
445-175019-2-ND - Tape & Reel (TR)
445-175019-1-ND - Cut Tape (CT)
445-175019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KPZ1608SHR221ATD25
Description
FERRITE BEAD 220 OHM 0603 4LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
KPZ1608SHR221ATD25 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
50mOhm
Manufacturer
TDK
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Soft Termination
Current Rating (Max)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.71000kr.7.10
25kr.0.65680kr.16.42
50kr.0.62000kr.31.00
100kr.0.58450kr.58.45
250kr.0.54044kr.135.11
500kr.0.50948kr.254.74
1.000kr.0.48038kr.480.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41484kr.1,659.36
8.000kr.0.39115kr.3,129.20
12.000kr.0.37794kr.4,535.28
20.000kr.0.36194kr.7,238.80
28.000kr.0.35178kr.9,849.84
40.000kr.0.34133kr.13,653.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250