CFE400M Series
TDK-Lambda 300 W convection/400 W fan-cooled medical power supplies
TDK-Lambda's CFE400M series is the next generation of digitally controlled, AC-DC medical power supplies from TDK-Lambda. The CFE400M is a single output and is available in convection and fan cooled versions. It is combined with 4 kVAC reinforced input-to-output isolation with dual fusing and an output-to-ground isolation of 1500 VAC. The CFE400M meets IEC/EN/UL/CSA 60601-1 Ed 2 and 3 safety approvals for medical equipment, suitable for body floating (BF) type medical applications.
| Features and Benefits | ||
|
|
CFE400M Series
| Image | Manufacturer Part Number | Description | Type | Voltage - Input | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | U7Y0054 | AC/DC CONVERTER 24V 300W | Open Frame | 85 ~ 264 VAC | 3 - Immediate | View Details |
![]() | ![]() | U7Y0010 | AC/DC CONVERTER 12V 300W | Open Frame | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y0269 | AC/DC CONVERTER 24V 300W | Open Frame | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y027B | AC/DC CONVERTER 48V 300W | Open Frame | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y0123 | AC/DC CONVERTER 48V 300W | Open Frame | 85 ~ 264 VAC | 1 - Immediate | View Details |
![]() | ![]() | U7Y0043 | AC/DC CONVERTER 12V 400W | Enclosed | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y028C | AC/DC CONVERTER 24V 400W | Enclosed | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y029D | AC/DC CONVERTER 48V 400W | Enclosed | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y0032 | AC/DC CONVERTER 12V 300W | Open Frame | 85 ~ 264 VAC | 0 - Immediate | View Details |
![]() | ![]() | U7Y0087 | AC/DC CONVERTER 12V 300W | Enclosed | 85 ~ 264 VAC | 0 - Immediate | View Details |