U7Y0087 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 289
Unit Price: kr.1,153.93000
Datasheet

MFR Recommended


TDK-Lambda
In Stock: 22
Unit Price: kr.1,430.29000
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
U7Y0087
U7Y0087

U7Y0087

DigiKey Part Number
U7Y0087-ND
Manufacturer
Manufacturer Product Number
U7Y0087
Description
AC/DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 3.94" W x 2.80" H (177.8mm x 100.0mm x 71.2mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes