TG-N8000 Non-Silicone Putty

T-Global's putty offers long-term, reliable performance for demanding applications

Image of T-Global's TG-N8000 Non-Silicone PuttyT-Global’s TG-N8000 non-silicone thermal putty is a high-performance thermally conductive gap filler designed for demanding applications and offering long-term reliable performance.

TG-N8000 non-silicone thermal putty is a high-performance liquid gap filler. With a high thermal conductivity of 8 W/mK and the ability to effectively wet the thermal interface surfaces, it is suitable for the most demanding applications. TG-N8000 non-silicone thermal putty has a non-solid putty-like consistency which makes it ideal for interfaces with poor surface finishes, high tolerances, and multiple heat sources. TG-N8000 is available in syringes and pails for easy dispensing and high-volume mass production applications.

Features
  • High thermal conductivity: 8.0 W/mK
  • Low thermal impedance
  • One part, fully cured
  • Suitable for volume manufacturing
  • Easily dispensed
  • Low cost
  • Can be used to replace multiple parts on the BOM

TG-N8000 Non-Silicone Putty

ImageManufacturer Part NumberDescriptionSize / DimensionAvailable QuantityPriceView Details
NON-SILICONE PUTTY 30G POT YELLOTG-N8000-30NON-SILICONE PUTTY 30G POT YELLO30 gram Jar47 - Immediate$324.61View Details
NON-SILICONE PUTTY 30CC SYRINGETG-N8000-30CCNON-SILICONE PUTTY 30CC SYRINGE30cc Syringe2 - Immediate$613.84View Details
NON-SILICONE PUTTY 55CC SYRINGETG-N8000-55CCNON-SILICONE PUTTY 55CC SYRINGE55cc Syringe2 - Immediate$791.49View Details
NON-SILICONE PUTTY 1KG POT YELLOTG-N8000-1000NON-SILICONE PUTTY 1KG POT YELLO1 kg Jar3 - Immediate$3,042.76View Details
NON-SILICONE PUTTY 330CC SYRINGETG-N8000-330CCNON-SILICONE PUTTY 330CC SYRINGE330cc Syringe1 - Immediate$3,042.76View Details
Published: 2023-11-14