SPC572L 32-bit Power Architecture® MCU

STMicroelectronics' Power Architecture MCUs feature a GTM advanced timer

Image of STMicroelectronics SPC272L Power Architecture MCU STMicroelectronics' SPC572L MCUs are based on the Power Architecture core designed for entry-line powertrain applications such as motorbikes and engine management systems (EMS) for 2-cylinder motors. They are particularly tailored to answer both the upcoming (2020/2023) environmental standard requirements and regulations for motorbikes.

SPC572L 32-bit MCUs combine enhanced features such as multiple signal conversion capabilities (knock detection, in-cylinder pressure signal preprocessing, etc.) and a powerful, fully configurable generic timer module (GTM) with a comprehensive peripheral set, including SENT and ethernet interfaces.

SPC572L 32-bit MCUs are available down to 80 pins in a high-density eQFP package (10 mm x 10 mm), specifically fitting engine control units (ECU) with footprint optimization requirements.

Features
  • Fully configurable generic timer module (GTM)
  • Serial interfaces:
    • CAN
    • DSPI
    • LINFlex
    • Ethernet µs-bus channel
Applications
  • Small engine electronic fuel injection:
    • Mono/bi-cylinder motorbikes
    • 3-wheelers
    • Lawn mowers
    • Nautical outboard engines
    • Power generators

SPC572L 32-bit Power Architecture® MCU

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 1.5MB FLASH 80ETQFPSPC572L64F2BC6ARIC MCU 32BIT 1.5MB FLASH 80ETQFP0 - Immediate$73.56View Details
IC MCU 32BIT 1.5MB FLSH 100ETQFPSPC572L64E3BC6ARIC MCU 32BIT 1.5MB FLSH 100ETQFP776 - Immediate$72.08View Details
IC MCU 32BIT 1.5MB FLSH 100ETQFPSPC572L64E3BC6AYIC MCU 32BIT 1.5MB FLSH 100ETQFP0 - Immediate$41.33View Details
IC MCU 32BIT 1.5MB FLASH 80ETQFPSPC572L64F2BC6AYIC MCU 32BIT 1.5MB FLASH 80ETQFP0 - Immediate$44.96View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPC572LX EVAL BRDSPC572LADPT80SSPC572LX EVAL BRD2 - Immediate$7,969.60View Details
SPC572LX EVAL BRDSPC572LADPT100SSPC572LX EVAL BRD2 - Immediate$7,794.25View Details
DISCOVERY SPC572LX EVAL BRDSPC572L-DISPDISCOVERY SPC572LX EVAL BRD0 - Immediate$1,886.05View Details
Published: 2019-01-11