
SPC572L64F2BC6AY | |
|---|---|
DigiKey Part Number | SPC572L64F2BC6AY-ND |
Manufacturer | |
Manufacturer Product Number | SPC572L64F2BC6AY |
Description | IC MCU 32BIT 1.5MB FLASH 80ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC572Lx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 80-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC572L64F2BC6AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, Ethernet, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-eTQFP (10x10) | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.44.96298 | kr.43,164.46 |
| Unit Price without VAT: | kr.44.96298 |
|---|---|
| Unit Price with VAT: | kr.56.20373 |






