High-Speed Digital Input Current Limiters

STMicroelectronics offers its CLT01-38SQ7 and SCLT3-8BQ7 current limiters in a QFN 7x7 - 48L package

Image of STMicroelectronics' High-Speed Digital Input Current LimitersSTMicroelectronics' CLT01-38SQ7 and SCLT3-8BQ7 provide an 8-line protected digital input termination with serialized state transfer. These devices enhance the I/O module density by cutting the dissipation (78 mW per input) and reducing the count of opto-transistors. The 6.25 MHz (CLT01-38SQ7) and 2 MHz (SCLT3-8BQ7) SPI peripheral outputs serialize the input state transfer to the I/O module controller. The SCLT3-8BQ7 has an adjustable digital filter and an LED driver embedded in each type 3 input section.

Features
  • 8 inputs; 8-bit SPI output
  • High side input with common ground
  • 5 V voltage regulator
  • Package: QFN 7x7 - 48L
  • 30 V reverse polarity capable
  • Adjustable current limiters
  • LED output for visual status
  • Optional: 16-bit mode with parity check, temperature and voltage alarms
  • Daisy chain capable
  • Power dissipation: 78 mW per channel
  • Input digital filter with adjustable delay (SCLT3-8BQ7): 20 μs to 3 ms

High-Speed Digital Input Current Limiters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DEVICE MIXED 48-QFNCLT01-38SQ7-TRTVS DEVICE MIXED 48-QFN1915 - Immediate$21.73View Details
IC CURRENT LIMITING 48QFNSCLT3-8BQ7-TRIC CURRENT LIMITING 48QFN1128 - Immediate$18.39View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SCLT3-8BQ7STEVAL-IFP030V1EVAL BOARD FOR SCLT3-8BQ71 - Immediate$678.82View Details
EVAL BOARD FOR CLT01-38SQ7STEVAL-IFP031V1EVAL BOARD FOR CLT01-38SQ71 - Immediate$678.82View Details
NUCLEO BOARD PLC GPIOX-NUCLEO-PLC01A1NUCLEO BOARD PLC GPIO6 - Immediate$68.80View Details
Published: 2016-03-17