Mixed Technology TVS Device 1 Circuit Surface Mount 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT01-38SQ7-TR

DigiKey Part Number
497-16091-2-ND - Tape & Reel (TR)
497-16091-1-ND - Cut Tape (CT)
497-16091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT01-38SQ7-TR
Description
TVS DEVICE MIXED 48-QFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CLT01-38SQ7-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.73000kr.21.73
10kr.14.21000kr.142.10
100kr.11.05960kr.1,105.96
500kr.10.44888kr.5,224.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.53662kr.21,341.55
Manufacturers Standard Package
Unit Price without VAT:kr.21.73000
Unit Price with VAT:kr.27.16250