ACS108-8SP Higher-Immunity AC Switch

STMicroelectronics' ACS108-8SP higher-immunity switch is offered in a SOT223 package

Image of STMicroelectronics ACS108-8SP Higher-Immunity AC SwitchSTMicroelectronics' ACS108-8SP higher-immunity 0.8 AAC switch is offered in a SOT223 package. This device is targeted for small load switchings (e.g., valves, lamps, and actuators) in home appliance applications. Compared to the ACS108-8SN in standard SOT223 package, the ACS108-8SP is available in a two-lead version in order to increase the creepage distance from 1.5 mm to 3.7 mm, allowing customers to meet more than 250 V creepage voltage in humid environments where conductive pollution occurs such as washing machines or dishwashers (according to IEC60730 pollution degree 3).

Features
  • Overvoltage protection
  • Higher static immunity
  • TAB connected to neutral
  • Higher current rise capability
Applications
  • Home appliances
  • Low-power inductive or resistive loads
  • Relays, valves, solenoids, dispensers
  • Pumps, fans, door locks, air flow dumpers, lamps

ACS108-8SP Higher-Immunity AC Switch

ImageManufacturer Part NumberDescriptionTriac TypeVoltage - Off StateCurrent - On State (It (RMS)) (Max)Available QuantityPriceView Details
TRIACS OVERVOLTAGE PROTECTED ACACS108-8SP-TRTRIACS OVERVOLTAGE PROTECTED ACAlternistor - Snubberless800 V800 mA4000 - Immediate$2.89View Details
Published: 2023-11-21