TRIAC Alternistor - Snubberless 800 V 800 mA Surface Mount SOT-223-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-8SP-TR

DigiKey Part Number
497-ACS108-8SP-TR-ND - Tape & Reel (TR)
497-ACS108-8SP-TRCT-ND - Cut Tape (CT)
497-ACS108-8SP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS108-8SP-TR
Description
TRIACS OVERVOLTAGE PROTECTED AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 800 mA Surface Mount SOT-223-2
Datasheet
 Datasheet
EDA/CAD Models
ACS108-8SP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 13.7A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-3
Supplier Device Package
SOT-223-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.2.01900kr.20.19
25kr.1.80280kr.45.07
100kr.1.56180kr.156.18
250kr.1.44776kr.361.94
500kr.1.37884kr.689.42
1.000kr.1.32207kr.1,322.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.23692kr.4,947.68
8.000kr.1.20528kr.9,642.24
12.000kr.1.18943kr.14,273.16
20.000kr.1.17187kr.23,437.40
28.000kr.1.16161kr.32,525.08
40.000kr.1.15175kr.46,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250