StackJack™ Modular Connectors
Stewart Connector StackJack modular connectors are magnetically shielded inductors minimizing EMI while balancing small size with low DCR and high current ratings
Stewart Connector space-saving StackJack modular jacks offer the most features for the maximum reliability and performance needed for integrated data systems from a central office to mobile applications. Enhanced shielding provides optimum protection against EMI, and unique panel tabs provide a high normal force for superior shielding effectiveness. The longer springs allow repeated insertions and withdrawals from a panel and prevent 'fish hooking' on the panel during insertion. StackJack modular jacks can be equipped with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments.
- UL 94 V-0-rated glass-filled thermoplastics
- CAT3 to CAT5e connectors are available in shielded and unshielded configurations to support Gigabit networks
- Provides 100 g of contact normal force (minimum)
- Meets RoHS and REACH requirements
- Jacks are UL approved and DUXR2 and DUXR8 certified
- Jack dimensions meet FCC requirements when plated with 50 microinches of gold
- LED options included
- Networking
- Integrated data systems
- Mobile electronics
StackJack™ Modular Connectors
| Image | Manufacturer Part Number | Description | Number of Ports | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-74500-029 | CONN MOD JACK 8P8C R/A SHIELDED | 2 | 262 - Immediate | $53.69 | View Details |
![]() | ![]() | SS-74500-024 | CONN MOD JACK 8P8C R/A SHIELDED | 8 | 0 - Immediate | $126.41 | View Details |
![]() | ![]() | SS-74500-028 | CONN MOD JACK 8P8C R/A SHIELDED | 12 | 2706 - Immediate | $171.17 | View Details |
![]() | ![]() | SS-74500-043 | 2X1 SHIELDED STACK JACK | 2 | 128 - Immediate | $27.58 | View Details |
![]() | ![]() | SS-74500-022 | CONN MOD JACK 8P8C R/A SHIELDED | 16 | 0 - Immediate | $224.60 | View Details |
![]() | ![]() | SS-74500-020 | CONN MOD JACK 8P8C R/A SHIELDED | 4 | 108 - Immediate | $76.71 | View Details |