RJ45 StackJack™ with LEDs SS-74500 Series

Stewart Connector introduces their line of RJ45 StackJack connectors with LEDs

Image of Stewart Connector RJ45 StackJack SS-74500 SeriesStewart Connector proudly offers their series of double-row StackJack connectors with LEDs in 2-, 4-, 8-, 12-, and 16-port configurations. These part configurations will fall within the SS-74500 series. Stewart Connector’s space-saving StackJack modular jacks offer the most features for the maximum reliability and performance one needs for today’s high-density networking and telecommunications equipment.

This product increases end user port density in 1 Gigabit Ethernet applications while providing LEDs within each port as visual indicators. This product features LEDs in both upper and lower ports that can be single or bi-colored in numerous color configurations. A typical application for LEDs in RJ45 connectors is to indicate link and data status. Stewart Connector’s enhanced shielding provides optimum protection against EMI and the unique panel tabs provide a high-normal force for superior shielding effectiveness. The longer springs allow repeated insertions and withdrawals from a panel and prevent “fish hooking” on the panel during insertion. The connector can be provided with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments.

Stewart Connector helps make global connectivity a reality by manufacturing electronic components for the computer, networking, telecommunications industries, and industrial applications. Partnered with the leaders in these markets, Stewart Connector develops new products for emerging technologies that enable high-speed communication.
Download LED StackJack™ Catalog




Download LED StackJack™ Catalog

RJ45 StackJack SS-74500 Series

ImageManufacturer Part NumberAvailable QuantityPriceView Details
SS-74500-020SS-74500-020108 - Immediate$76.71View Details
SS-74500-022SS-74500-0220 - Immediate$224.60View Details
SS-74500-024SS-74500-0240 - Immediate$126.41View Details
SS-74500-028SS-74500-0282706 - Immediate$171.17View Details
SS-74500-029SS-74500-029262 - Immediate$53.69View Details
Published: 2016-06-29