HDMI 2.1 Connectors

Stewart Connector’s connectors support a range of higher video resolutions and refresh rates

Image of Stewart Connector HDMI 2.1 ConnectorsStewart Connector's high-definition multimedia interface (HDMI) connectors support standard, enhanced, or high-definition video plus multichannel audio on a single cable. HDMI technology is an industry-supported evolving standard that combines video and audio into a single digital interface used in many audio-visual technologies including televisions, screens, and displays for IoT applications. HDMI 2.1 supports a range of higher video resolutions and refresh rates including 8K at 60 Hz and resolutions up to 10K. Bandwidth capability is increased up to 48 Gbps.

Features
  • HDMI 2.1 PCB mount (surface mount)
  • Rated for 10,000 mating cycles
  • Type-A interface with 30 micro-inches of gold on the contacts
  • Operating temperature: -20°C to +85°C
  • Multiple configurations with and without flanges
  • High-temperature plastic with UL94V-0 rating
Applications
  • HD televisions
  • Gaming applications
  • Screens and displays
  • Set-top boxes
  • GPS devices
  • IoT applications

HDMI 2.1 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HDMI-2.1 JACK RIGHT ANGLE W/O FLSS-53200-001HDMI-2.1 JACK RIGHT ANGLE W/O FL1636 - Immediate$12.73View Details
HDMI-2.1 JACK RIGHT ANGLE WITH FSS-53200-002HDMI-2.1 JACK RIGHT ANGLE WITH F1472 - Immediate$15.82View Details
Published: 2024-06-05