
SS-53200-001 | |
|---|---|
DigiKey Part Number | 380-SS-53200-001TR-ND - Tape & Reel (TR) 380-SS-53200-001CT-ND - Cut Tape (CT) 380-SS-53200-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-53200-001 |
Description | HDMI-2.1 JACK RIGHT ANGLE W/O FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-53200-001 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Stewart Connector | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.65800 | kr.106.58 |
| 25 | kr.9.98920 | kr.249.73 |
| 50 | kr.9.51120 | kr.475.56 |
| 100 | kr.9.05670 | kr.905.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.38063 | kr.2,514.19 |
| 600 | kr.7.98048 | kr.4,788.29 |
| 900 | kr.7.75544 | kr.6,979.90 |
| 1.500 | kr.7.48099 | kr.11,221.49 |
| 2.100 | kr.7.30558 | kr.15,341.72 |
| 3.000 | kr.7.12415 | kr.21,372.45 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |







