BR Series Bare Metal Element Resistors

Stackpole Electronics bare element resistors are raised off of the board, lowering board temperature

Image of Stackpole Electronics' BR Series Bare Metal Element ResistorsStackpole Electronics' bare element resistors are raised off of the board, which lowers the overall board temperature. Resistance ranges from 0.0025 Ω to 0.1 Ω. Additionally, the BR Series has tolerance values of 1%, 2%, and 5%.

The BR Series is available in 1 W, 3 W, and 5 W, and the current handling is to 70 A. Low inductance versions are available for high frequency applications. The all welded construction is flameproof and has solderable copper leads.

Features
  • ±1%, ±2% or ±5% tolerance
  • Resistance wire TCR ±20ppm/°C
  • Low inductance versions available for high frequency applications
  • All welded construction
  • Flameproof
  • Non-inductive (10 nH max)
  • Solderable copper leads (60/40)
  • High current handling to 70 A

BR Series Bare Metal Element Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RES 0.1 OHM 1% 3W RADIALBR3FBR100RES 0.1 OHM 1% 3W RADIAL837 - Immediate$8.10View Details
RES 0.005 OHM 1% 3W RADIALBR3FB5L00RES 0.005 OHM 1% 3W RADIAL777 - Immediate
2300 - Factory Stock
$8.10View Details
RES 0.05 OHM 1% 3W RADIALBR3FB50L0RES 0.05 OHM 1% 3W RADIAL935 - Immediate$8.10View Details
RES 0.02 OHM 1% 3W RADIALBR3FB20L0RES 0.02 OHM 1% 3W RADIAL225 - Immediate$8.10View Details
RES 0.03 OHM 1% 3W RADIALBR3FB30L0RES 0.03 OHM 1% 3W RADIAL1130 - Immediate
3000 - Factory Stock
$8.10View Details
RES 0.02 OHM 1% 1W RADIALBR1FB20L0RES 0.02 OHM 1% 1W RADIAL510 - Immediate$8.10View Details
RES 0.01 OHM 1% 3W RADIALBR3FB10L0RES 0.01 OHM 1% 3W RADIAL2380 - Immediate$9.84View Details
RES 0.015 OHM 1% 3W RADIALBR3FB15L0RES 0.015 OHM 1% 3W RADIAL1000 - Immediate
1600 - Factory Stock
$8.10View Details
RES 0.015 OHM 5% 1W RADIALBR1JB15L0RES 0.015 OHM 5% 1W RADIAL0 - Immediate$1.41View Details
RES 0.02 OHM 5% 1W RADIALBR1JB20L0RES 0.02 OHM 5% 1W RADIAL0 - Immediate$1.41View Details
Published: 2010-03-24