
BR3FB20L0 | |
|---|---|
DigiKey Part Number | BR3FB20L0-ND |
Manufacturer | |
Manufacturer Product Number | BR3FB20L0 |
Description | RES 0.02 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR3FB20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.602" L x 0.065" W (15.30mm x 1.65mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.5.31100 | kr.53.11 |
| 25 | kr.4.55240 | kr.113.81 |
| 50 | kr.4.07660 | kr.203.83 |
| 100 | kr.3.67150 | kr.367.15 |
| 300 | kr.3.14940 | kr.944.82 |
| 500 | kr.2.94880 | kr.1,474.40 |
| 1.000 | kr.2.71243 | kr.2,712.43 |
| 5.000 | kr.2.29179 | kr.11,458.95 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |

