SCRH5D28 Series Power Inductors

Signal Transformer's SCRH5D18 series inductors are ideal for high-density circuit boards

Image of Signal Transformer's SCRH5D28 Series SMT Shielded Power InductorsSignal Transformer's SCRH5D28 series of low current power inductors are wirewound, flat top designs, magnetically shielded constructions for EMI protection. They are ideal for high density circuit boards in low cost commercial and consumer products. Features economical low seated profile package compatible with a variety of IC manufactures.

Features
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Economical magnetically shielded designs
  • Robust terminations
Applications
  • Medical
  • Networking
  • Telecom/Datacom

SCRH5D28

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 22UH 1.7A 122 MOHM SMDSCRH5D28-220FIXED IND 22UH 1.7A 122 MOHM SMD0 - ImmediateView Details
FIXED IND 12UH 2.35A 76 MOHM SMDSCRH5D28-120FIXED IND 12UH 2.35A 76 MOHM SMD0 - ImmediateView Details
FIXED IND 120UH 750MA 850 MOHMSCRH5D28-121FIXED IND 120UH 750MA 850 MOHM0 - ImmediateView Details
FIXED IND 15UH 2.11A 103 MOHMSCRH5D28-150FIXED IND 15UH 2.11A 103 MOHM0 - ImmediateView Details
FIXED IND 150UH 680MA 956 MOHMSCRH5D28-151FIXED IND 150UH 680MA 956 MOHM0 - ImmediateView Details
Published: 2013-07-02