


SCRH5D28-150 | |
|---|---|
DigiKey Part Number | SCRH5D28-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH5D28-150 |
Description | FIXED IND 15UH 2.11A 103 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.11 A 103mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 103mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.02672 | kr.6,053.44 |
| Unit Price without VAT: | kr.3.02672 |
|---|---|
| Unit Price with VAT: | kr.3.78340 |



