DPI Series Solid-State Relays
Sensata - Crydom's line of dual-channel panel-mount SSRs help cut wiring time by more than 30%
Sensata - Crydom's DPI series of solid-state relays are a line of dual-channel AC output SSRs that feature an easy push-in connector, reducing the wiring time of each SSR by more than 30% with no tools.
These industry-standard hockey puck relays are compatible with a variety of header connectors and feature a removable input connector designed with a larger 5.08 mm pitch for greater flexibility when wiring.
On the performance side, these dual-output SSRs are available with ratings of 20 A and 40 A at 24 VAC to 280 VAC and 48 VAC to 600 VAC, making them ideal for applications such as industrial ovens, cooking equipment, plastic machinery, heat trace controls, and HVAC&R.
The DPI series of SSRs also features instantaneous or zero-voltage turn-on options, including an IP20 touch-safe housing and DBC substrate for superior thermal performance. The DPI series is also cURus and TUV approved and CE and RoHS compliant.
- Fast push-in wiring connection without tools
- Two output ratings with up to 40 A per channel
- SCR output for heavy industrial loads
- Output push-in connectors
- DBC substrate for superior thermal performance
- 4,000 VAC optical isolation
- Industrial ovens
- Professional cooking equipment
- Heat trace controls
- Packaging equipment
- Plastic injection molding equipment
- Lighting controls
- HVAC&R
DPI Series Solid-State Relays
| Image | Manufacturer Part Number | Description | Voltage - Load | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPID2420 | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC, Zero Cross | 12 - Immediate 10 - Marketplace | $481.47 | View Details |
![]() | ![]() | DPID2440 | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC, Zero Cross | 3 - Immediate 10 - Marketplace | $557.76 | View Details |
![]() | ![]() | DPID6020 | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC, Zero Cross | 19 - Immediate 10 - Marketplace | $563.07 | View Details |
![]() | ![]() | DPID6040 | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC, Zero Cross | 20 - Immediate 10 - Marketplace | $635.84 | View Details |
![]() | ![]() | DPID2420R | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC | 0 - Immediate | $466.82 | View Details |
![]() | ![]() | DPID2420H | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC, Zero Cross | 0 - Immediate | $467.90 | View Details |
![]() | ![]() | DPID2420RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC | 0 - Immediate | $476.16 | View Details |
![]() | ![]() | DPID2440R | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC | 0 - Immediate | $539.52 | View Details |
![]() | ![]() | DPID2440H | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC, Zero Cross | 0 - Immediate | $540.67 | View Details |
![]() | ![]() | DPID6020H | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC, Zero Cross | 0 - Immediate | $545.22 | View Details |
![]() | ![]() | DPID2440RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 24 V ~ 280 V | AC | 0 - Immediate | $548.86 | View Details |
![]() | ![]() | DPID6020R | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC | 0 - Immediate | $551.94 | View Details |
![]() | ![]() | DPID6020RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC | 0 - Immediate | $560.83 | View Details |
![]() | ![]() | DPID6040H | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC, Zero Cross | 0 - Immediate | $614.53 | View Details |
![]() | ![]() | DPID6040R | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC | 0 - Immediate | $621.31 | View Details |
![]() | ![]() | DPID6040RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 48 V ~ 600 V | AC | 0 - Immediate | $630.27 | View Details |