DPID6040R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPID2420H

DigiKey Part Number
172-DPID2420H-ND
Manufacturer
Manufacturer Product Number
DPID2420H
Description
SSR RELAY, DUAL, PANEL MOUNT, PU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
cURus, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
10kr.467.90400kr.4,679.04
Manufacturers Standard Package
Unit Price without VAT:kr.467.90400
Unit Price with VAT:kr.584.88000