RX23E-B 32-Bit MCU
Renesas' 32-bit MCU features a low-noise, low-drift 24-bit delta-sigma A/D converter with a high-speed data rate of up to 125 kSPS
Renesas' 32 MHz, 32-bit RX MCUs offer up to 256 KB Flash memory, one low-noise and low-drift 24-bit delta-sigma A/D converter with a high-speed data rate of up to 125 kSPS, rail-to-rail programmable gain instrumentation amplifiers, ±10 V input pins, a low-drift voltage reference, and on-chip excitation current sources.
- CPU: 32 MHz RXv2 core with FPU/DSP instructions
- 24-bit delta-sigma ADC with PGA: high data rate maximum of 125 kSPS, ultra-low noise 190 nVRMS at 977 SPS/gain=64
- Other analog features: 16-bit DAC, VREF, IEXC, VBIAS, LSW, TEMPS, ±10 V analog input, and 12-bit SAR ADC
- Memory: 256 KB code Flash, 8 KB data Flash, and 32 KB SRAM
- HMI: LCD 40 seg x 4 com
- Communication: SCI, RSPI, I2C, and CAN
- Package: 48/64/80/100-pin LFQFP, 40-pin HWQFN, and 100-pin TFBGA
- Best-in-class precision for 24-bit delta-sigma A/D converter ever integrated in MCU, equivalent performance to discrete ADCs
- Industry-leading 32-bit CPU performance RXv2-core with FPU and enhanced DSP powering up complex data processing
- Rich integrated peripherals offer an all-in-one solution
- Expand small package options for compact designs: 100-pin TFBGA, 5.5 mm x 5.5 mm
- Industrial automation
- Weight scales and strain gauges
- Pressure/flow control
- PLC analog input modules
- Data acquisition
- Lab instruments
RX23E-B 32-Bit MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F523E6LGFP#30 | 32BIT MCU RX23E-B, DSAD 125KSPS, | 195 - Immediate | $116.70 | View Details |
![]() | ![]() | R5F523E6LGFP#10 | 32BIT MCU RX23E-B, DSAD 125KSPS, | 0 - Immediate | $74.49 | View Details |
![]() | ![]() | R5F523E6LGFP#50 | 32BIT MCU RX23E-B, DSAD 125KSPS, | 0 - Immediate | $73.80 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK0ES1001C00001BJ | RENESAS SOLUTION STARTER KIT FOR | 40 - Immediate | $2,415.56 | View Details |