
RTK0ES1001C00001BJ | |
|---|---|
DigiKey Part Number | 559-RTK0ES1001C00001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0ES1001C00001BJ |
Description | RENESAS SOLUTION STARTER KIT FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX23E-B RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor RX |
Series | Utilized IC / Part RX23E-B |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,452.44000 | kr.2,452.44 |
| Unit Price without VAT: | kr.2,452.44000 |
|---|---|
| Unit Price with VAT: | kr.3,065.55000 |

