RC2121 AutoClock Automotive Programmable Clock Generator Family
Renesas commercial high-performance generator family features 1.8 V/2.5 V/3.3 V flexible power rails
Renesas RC2121 AutoClock family of devices are commercial high-performance programmable clock generators with added diagnostic features that support automotive applications. For clock integration, these clock generators provide PCIe® Gen 6 and 10 GBE 169 fs RMS jitter performance with 8/12 clock outputs in a compact 5 mm x 5 mm or 6 mm x 6 mm package.
The AutoClock devices function across a temperature range of -40°C to +105°C and are ISO:9001-compliant/AEC-Q100-qualified with IATF16949 manufacturing support.
- Flexible power rails: 1.8 V/2.5 V/3.3 V
- PCIe Gen 6 and a 400 GBE reference clock
- Redundant dual crystal option for a safety backup
- Clock outputs: 8/12
- Package sizes: 5 mm x 5 mm or 6 mm x 6 mm
- Temperature range Grade 2: -40°C to +105°C
- Output programmable frequency range: 1 kHz to 650 MHz
- Multiple configurations are stored in an internal one-time programmable (OTP) memory
- AEC-Q100-qualified, IATF16949 manufacturing support, and PPAP support
- Automotive gateways
- ADAS
- Infotainment systems
- Domain/zone controllers
RC2121 AutoClock™ Automotive Programmable Clock Generator Family
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | RC21211A000GNA#BB0 | RC21211A000 AUTOCLOCK AUTOMOTIVE | 220 - Immediate | $65.98 | View Details |
![]() | ![]() | RC21212A000GNA#BB0 | RC21212A000 AUTOCLOCK AUTOMOTIVE | 240 - Immediate | $76.67 | View Details |
![]() | ![]() | RC21213A000GND#BB0 | AUTOCLOCK 8-OUTPUT SINGLE CRYSTA | 402 - Immediate 6370 - Factory Stock | $58.05 | View Details |
![]() | ![]() | RC21214A000GND#BB0 | AUTOCLOCK 8-OUTPUT DUAL CRYSTAL | 185 - Immediate | $68.74 | View Details |
Evaluation Boards
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | RC21212-EVB | EVAL BOARD FOR RC21211A | 1 - Immediate | $4,992.00 | View Details |
![]() | ![]() | RC21214-EVB | EVAL BOARD FOR RC21213A | 3 - Immediate | $3,840.00 | View Details |
![]() | ![]() | RC21213-21214-PROG | RC21213A RC21214A PROGRAMMER | 1 - Immediate | $1,801.09 | View Details |
![]() | ![]() | RC21211-21212-PROG | RC21211A RC21212A PROGRAMMER | 1 - Immediate | $1,953.41 | View Details |