
RC21214-EVB | |
---|---|
DigiKey Part Number | 800-RC21214-EVB-ND |
Manufacturer | |
Manufacturer Product Number | RC21214-EVB |
Description | EVAL BOARD FOR RC21213A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC21213A, RC21214A - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | RC21213A, RC21214A | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,840.00000 | kr.3,840.00 |
Unit Price without VAT: | kr.3,840.00000 |
---|---|
Unit Price with VAT: | kr.4,800.00000 |