R9A02G021 RISC-V 48 MHz CPU
Renesas' RISC-V low-power R9A02G021 comes with integrated 12-bit ADC and 8-bit DAC
The RISC-V R9A02G021 MCU is an ultra-low power 48 MHz device based on the innovative Renesas RISC-V CPU core with 128 KB code Flash memory, 16 KB SRAM, and 4 KB of data Flash. The end application can benefit from a rich set of serial interface peripherals (UART, SPI, I2C), application and low-power timers, and analog features like 12-bit ADC, 8-bit DAC, and on-chip comparators. It can operate at low voltage and has a low standby current, which, combined with its high operating performance, enables the deployment of energy efficient applications. Users can develop this device using a complete ecosystem based on Renesas free tools like the e2 Studio IDE, including plugins for an optimized peripheral driver code generator, a performant LLVM-based compiler, and a low-cost fast prototyping board (FPB) with an on-board debugger included for enhanced user experience.
Features
- High-performance 48 MHz Renesas RISC-V CPU with excellent performance and performance-boosting extensions
- Low power consumption with optimal mix of high-performance operation and low active current, superior standby current, fast wakeup
- Analog peripherals and digital interfaces
- High operating temperature of Ta = +125°C
- Wide operating voltage support from 1.6 V to 5.5 V
- Small package support QFN 48, 32, 24, WLCSP16
Applications
- Home/building automation – detectors, remote controls, and control panels
- Consumer – low-power home accessories and battery-powered applications
- Healthcare – health tracking and medical sensors
- Appliances – home appliances
- Industrial – sensor modules, bus-powered sensors, and intelligent power supply control
R9A02G021 RISC-V 48 MHz CPU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A02G0214CNK#UA0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 466 - Immediate | $16.41 | View Details |
![]() | ![]() | R9A02G0214CNK#BA0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 0 - Immediate | $8.09 | View Details |
![]() | ![]() | R9A02G0214CNH#UA0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 99 - Immediate | $17.05 | View Details |
![]() | ![]() | R9A02G0214CNH#BA0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 0 - Immediate | $8.49 | View Details |
![]() | ![]() | R9A02G0214CNE#UA0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 352 - Immediate | $18.20 | View Details |
![]() | ![]() | R9A02G0214CNE#BA0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 0 - Immediate | $8.15 | View Details |
![]() | ![]() | R9A02G0214CBY#HC0 | 32-BIT MCU GP 48 MHZ RISC-V 128K | 0 - Immediate | $7.07 | View Details |