
R9A02G0214CNE#UA0 | |
|---|---|
DigiKey Part Number | 559-R9A02G0214CNE#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R9A02G0214CNE#UA0 |
Description | 32-BIT MCU GP 48 MHZ RISC-V 128K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor RISC-V | Data Converters A/D 10x12b SAR; D/A 2x8b |
Core Size | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 48-HWQFN (7x7) |
Number of I/O 42 | Package / Case 48-WFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.46000 | kr.134.60 |
| 25 | kr.12.32000 | kr.308.00 |
| 100 | kr.11.06460 | kr.1,106.46 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

