High-Current Inductors for Low-Voltage Multi-Phase Power Applications

Pulse Electronics', a YAGEO Company, high peak current, low DCR inductors enable high efficiency

Image of Pulse Electronics, a YAGEO Company High-Current Inductors for Phase ConversionPulse Electronics, a YAGEO Company is expanding its portfolio of high-current, low DCR inductors used in single-phase PoL and multi-phase buck converters to power processors, memory modules, FPGAs and ASICS in servers, data centers, networking systems, and graphics cards. The five families provide lower core loss using the latest high-frequency materials, reduced DCR, and higher current ratings in standard footprints. These multi-phase buck topologies distribute the current among multiple parallel ‘paths’ with staggered turn-off and turn-on. By operating each phase in a staggered fashion, the ripple currents in each phase tend to cancel at the output and the overall ripple current seen at the load is much smaller than the ripple on each phase. This approach allows smaller inductances to be used (typically on the order of 50 nH to 300 nH) and can allow design engineers a trade-off between how quickly the converter responds to a change in the load current (transient response) versus stability of the control loop.

Features
  • Current rating: 20.5 A to 78 A peak
  • Inductance rating: 50 nH to 440 nH
  • Height range: 4.1 mm to 15.5 mm
  • Low DCR
  • Low core loss

High-Current Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 470NH 30A 0.4 MOHM SMDPA5034.471HLTFIXED IND 470NH 30A 0.4 MOHM SMD43 - Immediate$6.37View Details
FIXED IND 330NH 40A 0.4 MOHM SMDPA5034.331HLTFIXED IND 330NH 40A 0.4 MOHM SMD1911 - Immediate$6.69View Details
FIXED IND 100NH 20.5A 0.39 MOHMPA5189.101HLTFIXED IND 100NH 20.5A 0.39 MOHM2250 - Immediate$5.08View Details
FIXED IND 50NH 48A 0.29 MOHM SMDPA5190.500HLTFIXED IND 50NH 48A 0.29 MOHM SMD2060 - Immediate$4.76View Details
FIXED IND 220NH 80A 0.1 MOHM SMDPA5300.221HLTFIXED IND 220NH 80A 0.1 MOHM SMD1095 - Immediate$14.53View Details
FIXED IND 120NH 115A 0.1 MOHMPA5300.121HLTFIXED IND 120NH 115A 0.1 MOHM348 - Immediate$11.70View Details
FIXED IND 100NH 53A 0.22 MOHMPG2110.101HLTFIXED IND 100NH 53A 0.22 MOHM0 - Immediate$8.29View Details
FIXED IND 120NH 53A 0.22 MOHMPG2110.121HLTFIXED IND 120NH 53A 0.22 MOHM0 - Immediate$8.68View Details
FIXED IND 180NH 41A 0.22 MOHMPG2110.181HLTFIXED IND 180NH 41A 0.22 MOHM20 - Immediate$8.68View Details
Published: 2021-08-23