


PA5300.121HLT | |
|---|---|
DigiKey Part Number | 553-PA5300.121HLTTR-ND - Tape & Reel (TR) 553-PA5300.121HLTCT-ND - Cut Tape (CT) 553-PA5300.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5300.121HLT |
Description | FIXED IND 120NH 115A 0.1 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 115 A 0.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 144A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.10.01200 | kr.100.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.7.95347 | kr.1,193.02 |
| 300 | kr.7.49953 | kr.2,249.86 |
| 450 | kr.7.24618 | kr.3,260.78 |
| 750 | kr.6.93951 | kr.5,204.63 |
| 1.050 | kr.6.74483 | kr.7,082.07 |
| 1.500 | kr.6.54458 | kr.9,816.87 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

