Photon MCU + Wi-Fi Modules

Particle's tiny MCU + Wi-Fi module with FCC certification for creating connected projects and products for the Internet of Things

Image of Particle Industries Photon MCU + Wi-Fi ModulesParticle's Photon product line provides everything needed to build a connected product, combining a powerful STM32 ARM® Cortex®-M3 microcontroller with a Cypress WICED BCM43362 Wi-Fi chip in a tiny thumbnail-sized module. To get users started quickly, Particle adds a rock solid 3.3 VDC SMPS power supply, RF, and user interface components to the module on a small single-sided PCB Photon board. The design is open source to provide easy integration of the Photon into any IoT project.

The Photon board comes in two physical forms: with headers and without. Prototyping is easy with headers as the Photon plugs directly into standard breadboards and perfboards, and may also be mounted with 0.1" pitch female headers on a PCB. To minimize space required, the Photon form factor without headers has castellated edges for surface mounting directly onto a PCB. Additionally, the FCC-certified P1 SMD module possesses the same MCU and wireless functionality and firmware libraries as the Photon board to simplify the transition from prototype to production.

The tools that make up the Photon's ecosystem (and come with the board) are designed to let users build and create whether an embedded engineer, web developer, Arduino enthusiast, or IoT entrepreneur. Users are able to write firmware in Particle’s web or local IDE, deploy it over the air, and build web and mobile apps with ParticleJS and Mobile SDKs.

P1 Module Features Photon Board Features
  • Cypress BCM43362 Wi-Fi chip
  • 802.11b/g/n Wi-Fi
  • STM32F205RGY6 120 MHz ARM Cortex-M3
  • 1 MB Flash, 128 KB RAM
  • 1 MB external SPI Flash (MX25L8006E)
  • Integrated PCB antenna
  • Integrated u.FL connector for external antenna
  • Integrated RF switch
  • 25 mixed-signal GPIO and advanced peripherals
  • Open source design
  • Real-time operating system (FreeRTOS)
  • Soft AP setup
  • FCC, CE, and IC certified
  • Cypress BCM43362 Wi-Fi chip
  • 802.11b/g/n Wi-Fi
  • STM32F205RGY6 120 MHz ARM Cortex-M3
  • 1 MB Flash, 128 KB RAM
  • On-board RGB status LED (ext. drive provided)
  • 18 mixed-signal GPIO and advanced peripherals
  • Open source design
  • Real-time operating system (FreeRTOS)
  • Soft AP setup
  • FCC, CE, and IC certified

Photon MCU + Wi-Fi Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PHOTON WITH HEADERS IN TRAYSPHNTRAYHPHOTON WITH HEADERS IN TRAYS0 - Immediate$125.22View Details
PHOTON WITHOUT HEADERS IN TRAYSPHNTRAYNOHPHOTON WITHOUT HEADERS IN TRAYS0 - Immediate$126.75View Details
INTERNET BUTTONSPKBTTNINTERNET BUTTON0 - Immediate$325.81View Details
PHOTON KITPHOTONKITPHOTON KIT0 - Immediate$192.84View Details
MAKER KITMKITPHMAKER KIT0 - Immediate$591.76View Details

Expansion Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROGRAMMER SHIELDPROGSHIELDPROGRAMMER SHIELD2 - Immediate$199.46View Details
ARDUINO SHIELDARDSHIELDARDUINO SHIELD0 - Immediate$128.60View Details
POWER SHIELDPWRSHIELDPOWER SHIELD5 - Immediate$160.75View Details
RELAY SHIELDRLYSHIELDRELAY SHIELD0 - Immediate$199.46View Details
Published: 2017-12-08