
RLYSHIELD | |
|---|---|
DigiKey Part Number | 1878-1009-ND |
Manufacturer | |
Manufacturer Product Number | RLYSHIELD |
Description | RELAY SHIELD |
Customer Reference | |
Detailed Description | JS1-5V-F Electromechanical Relay Photon Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Photon | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | JS1-5V-F | |
Contents | Board(s) | |
Note | - |

