POLA® SPONGE EMI Gasket
Parker Chomerics' oriented wire in soft elastomer EMI gasket
Parker Chomerics' POLA® SPONGE consists of oriented wire in a soft, closed-cell silicone elastomer that provides a low closure force, weather sealing, and EMI shielding solution. It is available in sheets, strips, and die-cut parts for easy integration into existing applications and assemblies.
Features and Benefits
- Elimination of foreign object detection mitigates potential rework due to electrical shortening
- Galvanic compatibility optimization due to various wire alloy options
- Reduced gasket load requirements due to low-hardness allow for broader tolerance schemes and design flexibility
- Overall cost savings can exceed 75% through weight, material, and labor savings
- Easy assembly and manufacturing due to various form factors
- Improved wire bite-through means that non-conductive pressure-sensitive adhesive (PSA) can be used, improving gasket adhesion
Product Attributes
- Wire alloys include aluminum, Monel ®, and phosphor bronze
- Can be spliced for custom picture frame gaskets
POLA® SPONGE
| Image | Manufacturer Part Number | Description | Length | Height | Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 07-0201-0875 | RFI GASKET MON ALLOY | 11.00' (3.35m) | 0.062" (1.57mm) | Monel Alloy | 15 - Immediate | $460.90 | View Details |
![]() | ![]() | 07-0201-0237 | RFI GASKET MON ALLOY | 11.00' (3.35m) | 0.093" (2.36mm) | Monel Alloy | 5 - Immediate | $551.37 | View Details |
![]() | ![]() | 07-0201-0090 | RFI GASKET MON ALLOY ADH | 11.00' (3.35m) | 0.125" (3.18mm) | Monel Alloy | 0 - Immediate | $599.92 | View Details |
![]() | ![]() | 07-0202-11053 | RFI GASKET ALUM | 11.00' (3.35m) | 0.062" (1.57mm) | Aluminum Alloy | 0 - Immediate | $671.22 | View Details |
![]() | ![]() | 07-0202-0488 | RFI GASKET ALUM | 11.00' (3.35m) | 0.093" (2.36mm) | Aluminum Alloy | 14 - Immediate | $757.45 | View Details |
![]() | ![]() | 07-0202-0094 | RFI GASKET ALUM | 11.00' (3.35m) | 0.125" (3.18mm) | Aluminum Alloy | 8 - Immediate | $549.51 | View Details |