
07-0201-0237 | |
|---|---|
DigiKey Part Number | 1944-1210-ND |
Manufacturer | |
Manufacturer Product Number | 07-0201-0237 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy No Adhesive |
Datasheet | Datasheet |
Category | Length 11.00' (3.35m) |
Manufacturer Parker Chomerics | Height 0.093" (2.36mm) |
Packaging Strip | Material Monel Alloy |
Part Status Active | Attachment Method No Adhesive |
Type Gasket | Operating Temperature -55°C ~ 200°C |
Shape Rectangle | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.565.40000 | kr.565.40 |
| 10 | kr.471.41700 | kr.4,714.17 |
| 25 | kr.447.95920 | kr.11,198.98 |
| 100 | kr.422.18310 | kr.42,218.31 |
| Unit Price without VAT: | kr.565.40000 |
|---|---|
| Unit Price with VAT: | kr.706.75000 |

