TAP650 Series Resistors

Ohmite's TAP650 series are 650 W heat sinkable planar resistors

Image of Ohmite's TAP650 Series ResistorsOhmite's TAP650 delivers 650 W of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heatsink systems. Resistive element of the TAP650 is specially designed for low inductance and capacitance providing stable performance in addition to high wattage and pulse loading capability. The design of the TAP650 is catered to applications that require low profile mounting. Applications include variable speed drives, power supplies, robotics, motor control, control devices, and other power designs.

Features
  • 650 watts of power dissipation with proper heatsinking
  • Leaded design for low profile and custom terminations
  • Standard lead length of 250 mm
  • Wide resistance range; values from 0.25 ohms to 1 Meg 
  • 5% tolerance standard, beating industry norms of 10%
  • High-purity ceramic metalized with film on bottom for better heat transfer and optimum discharge
  • Encapsulation: special resin-filled epoxy casing; high insulation resistance (CTI 600), high dielectric strength and partial discharge capability
  • Resistance element: special design for low inductance and capacitance values; the element demonstrates stability while covering high wattage and pulse loading

TAP650 Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
650W HEATSINKABLE 100 OHMTAP650J100E650W HEATSINKABLE 100 OHM650W4 - Immediate$1,530.56View Details
650W HEATSINKABLE 5000 OHMTAP650J5K0E650W HEATSINKABLE 5000 OHM650W0 - Immediate$1,530.56View Details
650W HEATSINKABLE 50 OHMTAP650J50RE650W HEATSINKABLE 50 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 500 OHMTAP650J500E650W HEATSINKABLE 500 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 7500 OHMTAP650J7K5E650W HEATSINKABLE 7500 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 10 OHMTAP650J10RE650W HEATSINKABLE 10 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 1000 OHMTAP650J1K0E650W HEATSINKABLE 1000 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 36 OHMTAP650J36RE650W HEATSINKABLE 36 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 2500 OHMTAP650J2K5E650W HEATSINKABLE 2500 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 27 OHMTAP650J27RE650W HEATSINKABLE 27 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 270 OHMTAP650J270E650W HEATSINKABLE 270 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 75 OHMTAP650J75RE650W HEATSINKABLE 75 OHM650W0 - Immediate$1,122.42View Details
650W HEATSINKABLE 10000 OHMTAP650J10KE650W HEATSINKABLE 10000 OHM650W0 - Immediate$1,151.11View Details
650W HEATSINKABLE 1 OHMTAP650J1R0E650W HEATSINKABLE 1 OHM650W0 - Immediate$1,160.70View Details
650W HEATSINKABLE 0.50 OHMTAP650JR50E650W HEATSINKABLE 0.50 OHM650W0 - Immediate$1,295.00View Details
650W HEATSINKABLE 0.25 OHMTAP650JR25E650W HEATSINKABLE 0.25 OHM650W0 - Immediate$1,582.78View Details
Published: 2018-01-10