
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 250 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 650W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Screw Holes | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.1,582.77640 | kr.39,569.41 |
Unit Price without VAT: | kr.1,582.77640 |
---|---|
Unit Price with VAT: | kr.1,978.47050 |