LPC112x Microcontrollers
NXP microcontrollers featuring high-performance ARM Cortex-M0 cores; up to 50 MHz
NXP's LPC112x are the ARM Cortex-M0-based, low-cost, 32-bit MCU family, designed for 8- and 16-bit microcontroller applications and, offering performance, low power, simple instruction set, and memory addressing, together with reduced code size compared to existing 8- and 16-bit architectures.
The LPC112x operates at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC112x includes 64 kB of flash memory, 8 kB of data memory, one fast-mode plus I2C-bus interface, three RS-485 / EIA-485 UARTs, two SSP interfaces, four general purpose counter/timers, a 12-bit ADC, and up to 38 general purpose I/O pins.
| Features and Benefits | |
|
|
| Applications | |
|
|
LPC112x MCU Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LPC1125JBD48/303QL | IC MCU 32BIT 64KB FLASH 48LQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LPC1124JBD48/303QL | IC MCU 32BIT 32KB FLASH 48LQFP | 89 - Immediate | $32.02 | View Details |
Development Board
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OM13080UL | LPCXPRESSO LPC1125 EVAL BRD | ARM® Cortex®-M0 | LPCXpresso™ | LPC1125 | 1 - Immediate | $255.21 | View Details |