ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1125JBD48/303QL

DigiKey Part Number
568-11714-ND
Manufacturer
Manufacturer Product Number
LPC1125JBD48/303QL
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1125JBD48/303QL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types