Logic Packages
NXP's logic packages are ideal for leading-edge portable handheld devices such as smartphones, tablets and SD cards
NXP Semiconductors introduces one of the smallest logic plastic packages measuring 0.9 mm x 1.0 mm x 0.35 mm with 0.3 mm pitch. The ultra-compact packaging design is ideal for leading-edge portable handheld devices such as smartphones, tablets and SD cards where chip and board space comes at a premium. The SOT1115 package decreases package size by 10% for the 6-pin version compared to the previous smallest package, SOT891, of which NXP has produced over one billion units. The 8-pin SOT1116 decreases the package size by 60%, compared to the previous smallest 8-pin package SOT833, enabling manufacturers to radically minimize their PCB size.
NXP has conducted studies of the mechanical failure modes of very small logic packages and determined that leadless plastic packages perform better in terms of mechanical adherence to the PCB. When compared against packages of the same footprint, NXP's leadless packages outperform leaded and leadless WCSP packages of similar size by requiring up to four times more force to dislodge. This is because NXP's leadless packages have a greater contact area with the PCB, giving them better mechanical performance and robustness.
Logic Packages
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC1G3157GN,132 | IC SWITCH SPDT X 1 10OHM 6XSON | 587 - Immediate | $1.86 | View Details |
![]() | ![]() | 74LVC2G34GN,132 | IC BUFFER NON-INVERT 5.5V 6-XSON | 3747 - Immediate | $2.96 | View Details |
![]() | ![]() | 74AUP2G125GN,115 | IC BUFFER NON-INVERT 3.6V 8-XSON | 3327 - Immediate | $2.89 | View Details |
![]() | ![]() | 74LVC2G125GN,115 | IC BUFFER NON-INVERT 5.5V 8-XSON | 0 - Immediate | $3.15 | View Details |
![]() | ![]() | 74AUP1G07GN,132 | IC BUFFER NON-INVERT 3.6V 6-XSON | 0 - Immediate | $1.86 | View Details |
![]() | ![]() | 74LVC1G00GN,132 | IC GATE NAND 1CH 2-INP 6XSON | 47 - Immediate | $2.25 | View Details |
![]() | ![]() | 74LVC1G74GN,115 | IC FF D-TYPE SINGLE 1BIT 8XSON | 7086 - Immediate | $2.31 | View Details |