Kinetis KE17Z/KE13Z/KE12Z MCUs

NXP's MCUs are highly robust and offer up to 50 touch channels

Image of NXP's Kinetis KE1xZ MCUsNXP's KE1xZ MCUs are based on the Arm® Cortex®-M0+ core, running up to 72 MHz. These MCUs support up to 256 KB Flash, 48 KB RAM, and a complete set of analog/digital features. An optional robust TSI module provides a high level of stability and accuracy to any HMI system. The 1 Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems. The MSCAN IP (offered on selected part numbers) is ideal for CAN node control and auto aftercare market applications. NXP offers KE17Z/KE13Z/KE12Z with up to 256 KB Flash and 48 KB RAM, bringing dual TSI with up to 50 channels into the Kinetis E product portfolio.

The FRDM-KE17Z is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino® boards.

This board is compatible with DC 5 V and 3.3 V power supplies and features a KE17Z, a device boasting up to 256 KB Flash and 48 KB SRAM as well as numerous analog and digital peripherals. The onboard interfaces include an RGB LED, an ambient temperature sensor, and two capacitive touchpads.

Features
  • MKE17Z256VLL7 MCU (Arm Cortex-M0+) 100LQFP package
  • I/O headers for easy access to MCU I/O pins
  • Compatible with FRDM-TOUCH
  • Onboard debug circuit
  • Thermistor, reset push button, two user buttons, and one RGB LED
  • Two touch electrodes in the self-capacitive mode
  • Highly robust for harsh EMC environments
    • 2.7 V to 5.5 V power supply and 5 V I/O pads
    • EMC test performance
  • Capacitive touch sensing solution that provides a compelling user experience
    • Supports both self-cap and mutual-cap mode
    • Up to two identical TSI modules with up to 50 touch channels
    • High performance in liquid tolerance and noise immunity
  • Rich feature integration for industrial and motor control
    • PWM, timers, 1 Msps ADC, and comparator
  • Scalable portfolio
    • Expands the KE1xZ series to 256 KB and 128 KB Flash with more touch options
    • Optimizes BOM cost
Applications
  • Smart homes
  • Home appliances (especially with touch panels)
  • Consumer electronics
  • Industrial HMIs
  • 5 V motor control

Kinetis KE17Z/KE13Z/KE12Z MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 100LQFPMKE17Z256VLL7IC MCU 32BIT 256KB FLASH 100LQFP900 - Immediate$46.94View Details
IC MCU 32BIT 256KB FLASH 64LQFPMKE17Z256VLH7IC MCU 32BIT 256KB FLASH 64LQFP762 - Immediate$44.24View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FREEDOM KE12Z/KE13Z/KE17Z BRDFRDM-KE17ZFREEDOM KE12Z/KE13Z/KE17Z BRD6 - Immediate$343.17View Details
TOUCH BOARD FOR KE1XZFRDM-TOUCHTOUCH BOARD FOR KE1XZ1 - Immediate$207.05View Details
EVAL BOARD FOR FAN7888FRDM-MC-LVBLDCEVAL BOARD FOR FAN78880 - ImmediateSee Page for PricingView Details
Published: 2021-11-24