
FRDM-KE17Z | |
|---|---|
DigiKey Part Number | 568-FRDM-KE17Z-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KE17Z |
Description | FREEDOM KE12Z/KE13Z/KE17Z BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | KE12Z, KE13Z, KE17Z Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part KE12Z, KE13Z, KE17Z |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment MCUXpresso |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.37000 | kr.338.37 |
| Unit Price without VAT: | kr.338.37000 |
|---|---|
| Unit Price with VAT: | kr.422.96250 |

