S300 and S400 Series Toggle Switches

NKK’s 15- to 25-amp panel mount toggle switches

/sitecore/content/Marketing/Home/product-highlight/n/nkk-switches/smartswitch-pushbuttonsNKK Switches' S300 and S400 series toggle switches are designed for easy panel mounting and feature circuit configuration options ranging from single pole through four pole. Each is available with two and three positions, and maintained and momentary versions can also be specified.

These devices feature robust 12 mm threaded bushings, and the heat resistant resin case meets UL 94V-0 flammability standards and provides high arc and insulation resistance.

S300 and S400 series switches come standard with 17.5 mm long bat-style toggles. Additionally, design engineers can request devices with flatted levers constructed of black PBT resin. Options include splash proof boots, ON-OFF plates, and conical nuts.

Features
  • Circuit configuration options
  • 12 mm threaded bushings
  • Heat resistant resin case
  • High arc and insulation resistance

S300 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH TOGGLE DPST 20A 125VS331SWITCH TOGGLE DPST 20A 125V522 - Immediate$79.69View Details
SWITCH TOGGLE SPST 15A 125VS301TSWITCH TOGGLE SPST 15A 125V1895 - Immediate
8068 - Factory Stock
$84.58View Details
SWITCH TOGGLE SPST 15A 125VS301FSWITCH TOGGLE SPST 15A 125V405 - Immediate$85.84View Details
SWITCH TOGGLE DPST 20A 125VS331FSWITCH TOGGLE DPST 20A 125V1275 - Immediate$100.30View Details
SWITCH TOGGLE DPDT 25A 125VS332FSWITCH TOGGLE DPDT 25A 125V450 - Immediate$129.91View Details

S300R Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SWITCH TOGGLE DPDT 15A 125VS338RSWITCH TOGGLE DPDT 15A 125V98 - Immediate
58 - Factory Stock
View Details
SWITCH TOGGLE DPST 20A 125VS331RSWITCH TOGGLE DPST 20A 125V24 - Immediate
19 - Factory Stock
View Details
SWITCH TOGGLE DPDT 20A 125VS332RSWITCH TOGGLE DPDT 20A 125V14 - Immediate
89 - Factory Stock
View Details
SWITCH TOGGLE DPDT 20A 125VS333RSWITCH TOGGLE DPDT 20A 125V27 - ImmediateView Details
SWITCH TOGGLE DPDT 15A 125VS339RSWITCH TOGGLE DPDT 15A 125V32 - Immediate
34 - Factory Stock
View Details

S400 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH TOGGLE DPDT 20A 125VS422TSWITCH TOGGLE DPDT 20A 125V1285 - Immediate
488 - Factory Stock
$163.38View Details
SWITCH TOGGLE DPDT 15A 125VS429SWITCH TOGGLE DPDT 15A 125V0 - Immediate
43 - Factory Stock
$169.28View Details
SWITCH TOGGLE DPST 20A 125VS421TSWITCH TOGGLE DPST 20A 125V50 - Immediate
74 - Factory Stock
$141.51View Details
SWITCH TOGGLE DPST 20A 125VS421SWITCH TOGGLE DPST 20A 125V10 - Immediate$133.58View Details
SWITCH TOGGLE DPDT 25A 125VS422SWITCH TOGGLE DPDT 25A 125V11 - Immediate
10 - Factory Stock
$151.91View Details
Published: 2010-10-28