



S331R | |
|---|---|
DigiKey Part Number | 360-2900-ND |
Manufacturer | |
Manufacturer Product Number | S331R |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S331R Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 27.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Polybutylene Terephthalate (PBT) |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.91000 | kr.116.91 |
| 10 | kr.100.88200 | kr.1,008.82 |
| 25 | kr.95.11520 | kr.2,377.88 |
| 50 | kr.90.96760 | kr.4,548.38 |
| 100 | kr.86.99180 | kr.8,699.18 |
| 250 | kr.81.99244 | kr.20,498.11 |
| 500 | kr.78.39334 | kr.39,196.67 |
| Unit Price without VAT: | kr.116.91000 |
|---|---|
| Unit Price with VAT: | kr.146.13750 |

