JWLW Series 16 A Rocker Switches
NKK JWLW series of snap-in mounted switches are dust-tight and protected against the effects of temporary water immersion
NKK JWLW series of snap-in mounted switches were specifically designed to conform to the IP67 rating of IEC60529 standards for panel seal. JWLW rockers are dust-tight and protected against the effects of temporary water immersion. The housing and case are constructed with heat-resistant resins meeting UL 94V-0 standards, and terminals are molded-in and epoxy-sealed to lock out flux, dust, and other contaminants. In addition, the electrical life of these switches is increased through the uniquely designed contact plate to minimize contact bounce. The prominent external insulating barriers between terminals increase insulation resistance and dielectric strength, and the combination solder lug/quick connect terminals help ease assembly.
JWLW series switches are rated at 16 A at 125/250 VAC, 5 A at 72 VDC for telecommunication applications and are cULus recognized. The switches have a TV-8 rating to handle high inrush current. Mechanical and electrical life are rated at 25,000 operations minimum. Insulation resistance is rated at 1,000 MΩ at 500 VDC. These devices are ideal for any design requiring a panel seal rocker for human interface in harsh environments, including industrial equipment, heavy machinery, transportation services, restaurant and medical equipment, and telecommunications devices.
JWLW Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | JWLW21RA1A | SWITCH ROCKER DPST 16A 125V | 0 - Immediate | $114.25 | View Details |
![]() | ![]() | JWLW21RC1A | SWITCH ROCKER DPST 16A 125V | 84 - Immediate 160 - Factory Stock | $115.39 | View Details |
![]() | ![]() | JWLW22RAA | SWITCH ROCKER DPDT 16A 125V | 79 - Immediate 10 - Factory Stock | $127.43 | View Details |
![]() | ![]() | JWLW22RCA | SWITCH ROCKER DPDT 16A 125V | 26 - Immediate 9 - Factory Stock | $127.43 | View Details |