

JWLW22RCA | |
|---|---|
DigiKey Part Number | 360-2539-ND |
Manufacturer | |
Manufacturer Product Number | JWLW22RCA |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWLW22RCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 30.70mm x 20.50mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.36000 | kr.127.36 |
| 10 | kr.109.89400 | kr.1,098.94 |
| 25 | kr.103.61360 | kr.2,590.34 |
| 50 | kr.99.09240 | kr.4,954.62 |
| 100 | kr.94.76100 | kr.9,476.10 |
| 250 | kr.89.31276 | kr.22,328.19 |
| 500 | kr.85.39136 | kr.42,695.68 |
| Unit Price without VAT: | kr.127.36000 |
|---|---|
| Unit Price with VAT: | kr.159.20000 |

