MPQ2484 75 V Buck-Boost LED Controller

MPS’ LED controllers are ideal for exterior automotive applications such as headlights and taillights

Image of MPS MPQ2484 75 V Buck-Boost LED ControllerMPS' MPQ2484U is a flexible, multi-topology, asynchronous controller for LED lights requiring high luminous output. The device supports buck, boost, and buck-boost configurations, which makes it suitable for a wide range of LED lighting applications.

The MPQ2484U features a wide 4.5 V to 45 V input voltage (VIN) range and a maximum boost output voltage of up to 75 V. Peak current mode provides a fast transient response and simplifies loop stabilization. The switching frequency (fSW) can be set via the FSET pin, or it can be synchronized with a 100 kHz to 2.2 MHz external clock signal. The configurable frequency spread spectrum (FSS) function can periodically enable frequency dithering to improve EMI. The MPQ2484U provides switch-mode dimming by utilizing an external P-channel MOSFET. Without a P-channel MOSFET, two-step dimming or pulse-width modulation (PWM) dimming can be selected.

Robust fault protections include thermal shutdown, cycle-by-cycle peak current limiting, output overvoltage protection (OVP), output short-circuit protection (SCP), LED open protection, and LED short protection. A fault indicator outputs an active logic low signal if a fault occurs.

Features
  • Load dump up to 45 V
  • Cold crank down to 4.5 V
  • Maximum 75 V boost output
  • Two-step dimming via the H/L pin
  • Pulse-width modulation (PWM) dimming via the PDIM pin
  • Integrated P-channel MOSFET driver for switch dimming
  • Cycle-by-cycle current limit
  • LED string anode/cathode to battery/ground short protection
  • One or multiple LED short protection
  • Fault flag output (/FLT)
  • Available in a TSSOP-28EP package
Applications
  • Automotive exterior LED lighting
    • Headlights
    • Taillights
    • Fog lights
  • LED lighting
    • Commercial
    • Industrial

MPQ2484 Buck-Boost LED Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER CONTROLLER 28TSSOPMPQ2484UGF-AEC1-PIC LED DRIVER CONTROLLER 28TSSOP400 - Immediate$26.49View Details
IC LED DRIVER CONTROLLER 28TSSOPMPQ2484UGF-AEC1-ZIC LED DRIVER CONTROLLER 28TSSOP2010 - Immediate$24.31View Details

MPQ2484 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MPQ2484-AEC1EVQ2484-F-00AEVAL BOARD FOR MPQ2484-AEC14 - Immediate$329.67View Details
Published: 2023-05-12