LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2484UGF-AEC1-P

DigiKey Part Number
1589-MPQ2484UGF-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2484UGF-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2484UGF-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2484UGF-AEC1-P
Description
IC LED DRIVER CONTROLLER 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ2484UGF-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
75V
Manufacturer
Monolithic Power Systems Inc.
Frequency
100kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, Multi-Step, PWM
Part Status
Active
Applications
Commercial & Industrial Lighting
Type
DC DC Controller
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Supply (Min)
4.5V
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Max)
45V
Supplier Device Package
28-TSSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2484UGF-AEC1-ZMonolithic Power Systems Inc.2.0101589-MPQ2484UGF-AEC1-ZCT-NDkr.24.73000Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.88000kr.26.88
10kr.20.35800kr.203.58
25kr.18.72080kr.468.02
100kr.16.92210kr.1,692.21
250kr.16.06456kr.4,016.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.54770kr.7,773.85
1.000kr.15.12229kr.15,122.29
1.500kr.14.90923kr.22,363.85
2.500kr.14.67322kr.36,683.05
3.500kr.14.53525kr.50,873.38
Manufacturers Standard Package
Unit Price without VAT:kr.26.88000
Unit Price with VAT:kr.33.60000