MA736 MagAlpha 8-Bit to 12.5-Bit Angle Sensor

MPS’ digital, contactless sensor with 3 μs low latency comes in an ultra-small package that is ideal for space-constrained applications

Image of MPS' MA736 MagAlpha 8-Bit to 12.5-Bit Angle SensorMPS’ MA736 MagAlpha digital angle sensor detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Its ultra-small UTQFN package makes it an ideal solution for space-constrained applications. Fast data acquisition and processing provide accurate angle measurements from static angle measurement to high-speed rotation. The digital filtering is adjustable to optimize control loop performance when used in servo motor applications.

This sensor supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and side-shaft (off-axis mounting) configurations are supported.

The MA736 detects the strength of the magnetic field and includes configurable thresholds that can be used for diagnostic purposes. An on-chip, non-volatile memory (NVM) provides storage for configuration parameters, such as the reference zero-angle and magnetic field detection thresholds. It is also possible to configure the MA736 with volatile registers without accessing the NVM. The MA736 is available in a UTQFN-14 (2 mm x 2 mm) package.

Features
  • Configurable 8-bit to 12.5-bit ±3σ resolution absolute angle encoder
  • 3 μs of latency at a constant rotation speed
  • Serial peripheral interface (SPI) for digital angle readout and chip configuration
  • Configurable magnetic field strength detection for diagnostic checks
  • NVM read/write command extends memory life
  • Supply current: 3.3 V, 11 mA
  • Operating temperature range: -40°C to +125°C
  • Rotation: 0 rpm to 60,000 rpm
  • Interrupt out when angle change is detected
  • Available in an ultra-small UTQFN-14 (2 mm x 2 mm) package
Typical Applications
    Image of MPS' MA736 Graph

Applications

  • Space-constrained applications
  • Servo motor applications

MA736 8-Bit to 12.5-Bit Angle Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8-BIT TO 12.5-BIT, 3S LOW-LATENCMA736GGU-P8-BIT TO 12.5-BIT, 3S LOW-LATENC500 - Immediate$25.91View Details
8-BIT TO 12.5-BIT, 3S LOW-LATENCMA736GGU-Z8-BIT TO 12.5-BIT, 3S LOW-LATENC2947 - Immediate$23.98View Details

Long Evaluation Board for MA736

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LONG EVALUATION BOARD FOR THE MATBMA736-Q-LT-00ALONG EVALUATION BOARD FOR THE MA5 - Immediate$68.80View Details
Published: 2024-01-23