
TBMA736-Q-LT-00A | |
|---|---|
DigiKey Part Number | 1589-TBMA736-Q-LT-00A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA736-Q-LT-00A |
Description | LONG EVALUATION BOARD FOR THE MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MA736 - Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Magnetic, Linear Position | Utilized IC / Part MA736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.23000 | kr.69.23 |
| Unit Price without VAT: | kr.69.23000 |
|---|---|
| Unit Price with VAT: | kr.86.53750 |

