Optical Splice Protection Sleeves

Molex's protection sleeves provide protection after shrinkage with a moisture-resistant barrier

Image of Molex's Optical Splice Protection Sleeves Molex’s optical splice protection sleeves with inner-sleeve ethylene vinyl acetate provide a moisture-resistant barrier after shrinkage and afford fusion splice protection in field fiber splicing assembly, manufacturing, and optical fiber closure applications. A stainless-steel rod as a tension member provides additional rigidity to prevent bending or breakage of fiber. The full-fusion splicing provides protection after shrinkage. An extensive lineup of advanced Molex solutions brings the benefits of optical technology to customers In telecommunications, datacom, and other demanding industries.

Applications
  • Telecom, consumer, and defense
  • Field fiber splicing assemblies
  • Splice protectors
  • Optical fiber closure installation
  • Manufacturing
  • Network infrastructures
  • Premises/enterprises
  • CATVs
  • FTTH
Physical characteristics
  • Outer tube: polyolefin
  • Inner tube: EVA
  • Steel rod: SUS 304
  • Operating temperatures:
    • -55°C to +105°C
    • Min. shrink temperature: +90°C

Optical Splice Protection Sleeves

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HST 1C L40 FUL SRK2.3MM1069200000HST 1C L40 FUL SRK2.3MM0 - Immediate$0.83View Details
HST 1C L45 FUL SRK2.4MM1069200001HST 1C L45 FUL SRK2.4MM0 - Immediate$0.83View Details
HST 1C L60 FUL SRK2.6MM1069200002HST 1C L60 FUL SRK2.6MM0 - Immediate$0.83View Details
Published: 2023-07-12